Eaton Electronics HCMA0503 High Current Power Inductors
Eaton Electronics HCMA0503 series are automotive-grade high current power inductors in a 5.5mm X 5.3mm footprint surface mount package. The magnetically sealed devices feature low EMI and a frequency range up to 1MHz. HCMA0503 inductors are AEC-Q200 Grade 3 qualified with high current carrying capacity and low core losses. HCMA0503 High Current Power Inductors applications include body electronics, such as lighting and HVAC; advanced driver assistance systems including ACC (adaptive cruise control), automatic parking control, and collision avoidance system, infotainment and cluster electronics, and airbag control unit.Features
- AEC-Q200 Grade 3 qualified
- High current carrying capacity, low core losses
- Magnetically shielded, low EMI
- Frequency range up to 1MHz
- 0.20μH to 15μH inductance range
- 2.1A to 22.2A current range
- 5.5mm x 5.3mm surface-mount package in a 3mm height
- Powder Iron core material
- Halogen-free, lead-free, RoHS compliant
- -55°C to +125°C (Component) storage temperature range
- -55°C to +125°C (ambient + self-temperature rise) operating temperature range
- J-STD-020D compliant solder reflow temperature:
Applications
- Body electronics
- Central body control module
- Vehicle access control system
- Headlamps, tail lamps and interior lighting
- Heating ventilation and air conditioning controllers (HVAC)
- Doors, window lift and seat control
- Infotainment and cluster electronics
- Active noise cancellation (ANC)
- Audio subsystem: head unit and trunk amp
- Digital instrument cluster
- In-vehicle infotainment (IVI) and navigation
- Advanced driver assistance systems
- 77GHz radar systems
- Basic and smart surround, and rear and front view camera
- Adaptive cruise control (ACC)
- Automatic parking control
- Collision avoidance system
- Car black box system
- Chassis and safety electronics
- Airbag control unit
发布日期: 2014-10-16
| 更新日期: 2024-10-08