Comchip Technology CDBKA20120L-HF Low VF Schottky Rectifier
Comchip Technology CDBKA20120L-HF Low VF Schottky Rectifier is designed with soft and fast switching capability. This rectifier offers ultra-low forward voltage drop and high-temperature stability. The CDBKA20120L-HF rectifier features 120V maximum repetitive peak reverse voltage and 20A maximum average forward rectified current. This Schottky rectifier diode incorporates super-barrier rectifier technology, making it ideal for high-power, low-loss, and fast-switching applications. This rectifier is RoHS compliant and halogen-free device that comes in TO-262 molded plastic case.Features
- Ultra-low forward voltage drop
- High-temperature stability
- Patented super barrier rectifier technology
- Soft and fast switching capability
- RoHS compliant
- Halogen-free
- TO-262 molded plastic case
Specifications
- 120V maximum repetitive peak reverse voltage (VRRM)
- 0.80V maximum instantaneous forward voltage per diode (VF)
- 84V maximum RMS voltage (VRMS)
- 20A maximum average forward rectified current (per device) (IF(AV))
- 50μA maximum reverse current per diode (IR)
- 10°C/W thermal resistance per diode (RθJC)
- -55°C to 150°C operating junction temperature range (TJ)
Dimensions
Performance Graphs
发布日期: 2023-05-25
| 更新日期: 2023-11-15