Amphenol CONEC SnapLock D-SUB Hoods

Amphenol CONEC SnapLock D-SUB Hoods feature quick and safe locking without any additional screwing. A spring-loaded clip integrated into the hood locks in place with the locking bolt mounted to the mating connector and ensures a quick and safe connection. The locking of the locking mechanism is indicated by an audible and tangible click. The Amphenol CONEC SnapLock system is specially designed for applications with high requirements for vibration and shock resistance, such as applications in the railway and transport industries.

Features

  • Quick and easy locking and unlocking
  • Secure locking / high retaining force
  • Can be mounted faster than a standard screw lock
  • Models available in KU black and KU metallized
  • Front and side cable entries
  • Hood-to-hood connection via locking kit
  • Connector with integrated bolt
  • Integrated bolt cannot get lost
  • Existing systems may be retrofit using a screwable bolt kit

Videos

发布日期: 2015-07-07 | 更新日期: 2025-10-13