TE Connectivity / Corcom Corcom HZ电源线路滤波器

TE ConnectivityCorcom HZ系列是设计用于医疗应用的高性能电源线路滤波器。该产品的漏电流低,额定电流高达30A。 Corcom HZ系列可配用0.250的叉型端头或螺栓连接。

特性

  • Provides good attenuation to RFI noise in the frequency range from 10kHz to 30MHz
  • Size and cost-effective
  • Designed for medical applications
  • Low leakage current
  • Available in versions up to 30A
发布日期: 2011-07-15 | 更新日期: 2025-03-12