Cosel MGS DC-DC Converters

Cosel MG DC-DC Converters are offered in industry-standard sizes that include SIP6, SIP8, 1" x 1", and 1" x 2". These modules have a wide input range of DC4.5 to 13V / DC9 to 36V / DC18 to 76V and an isolation voltage of DC1500V (1 minute). Other features include built-in overcurrent protection circuits (recovers automatically), built-in overvoltage protection circuits, built-in remote ON/OFF, and a six-sided shield. Some models also offer high efficiency through a synchronized rectification circuit and output voltage adjustability by an external variable resistor. Cosel MG DC-DC Converters come with a 10-year warranty.

Features

  • Industry-standard sizes - SIP6, SIP8, 1" x 1", 1" x 2"
  • DC4.5 to 13V / DC9 to 36V / DC18 to 76V input range
  • High efficiency by synchronized rectification circuit (some MGFS and MGS models)
  • 6-sided shield
  • DC1500V (1 minute) I/O isolation voltage
  • Built-in overcurrent protection circuits (recovers automatically)
  • Built-in overvoltage protection circuits
  • Built-in remote ON/OFF
  • Output voltage adjustability by external variable resistor (some models)
  • High reliability, no built-in aluminum and tantalum electrolytic capacitor
  • 10-year warranty
发布日期: 2014-03-19 | 更新日期: 2025-04-02