Cosel PCA300F 300W Enclosed Type AC-DC Power Supplies

Cosel PCA300F 300W Enclosed Type AC-DC Power Supplies are general-purpose power supplies with digital communication via UART or PMBus. Using this function, CV/CC operation is readily available. These low-profile devices can be used as multipurpose power supplies with high density and high efficiency of up to 92%. Features include a monitoring function by communication, and various setting values can be changed. Cosel PCA300F power supplies can operate from -20°C to +70°C (with derating) and have up to a 5-year warranty.

Features

  • Low Profile
    • 41mm, 1.61-inch = meet to 1U height
  • 85VAC to 264VAC universal input range
  • 88VDC to 370VDC possible DC input
  • For electric medical equipment (ANSI/AAMI ES60601-1, EN60601-1 3rd, IEC60601-1-2 4th Ed.)
  • Medical Isolation Grade 2MOPP
  • With AUX output 12V 0.1A (voltage variable range 5V to 12V)
  • Constant current regulation
  • Output voltage can be varied to near 0V
  • Various alarms
  • Parallel operation / N+1 Parallel Redundancy Operation possible
  • Monitoring function by communication and various setting values can be changed
  • RoHS compliant

Block Diagram

Cosel PCA300F 300W Enclosed Type AC-DC Power Supplies
发布日期: 2019-06-06 | 更新日期: 2024-04-23