Wolfspeed / Cree SiC 6只装功率模块
Cree SiC 6只装功率模块采用了 Z-FET™ MOSFET 和 Z-Rec™ 二极管技术。该款 碳化硅三相模块具有极低的损耗和较高的运行效率。此外,还具有零反向恢复电流、零关断尾电等特性。该模块可使紧凑轻便型系统降低冷却要求,进而降低系统成本。SiC 6只装功率模块适用于太阳能逆变器、UPS以及电机驱动等应用场合。
特性
- Integrated temperature sensor
- Ultra low loss
- Zero reverse recovery current
- Zero turn-off tail current
- High-frequency operation
- Easy-to-drive MOS gate
- Pin-compatible to industry-standard, IGBT, six-pack modules
- Cu Baseplate, AIN DBC system
- Positive temperature coefficient on VF and VDS(on)
- Enables compact and lightweight systems
- High efficiency operation
- Ease of transistor gate control
- Reduced cooling requirements
- Reduced system cost
应用
- Solar inverters
- UPS and SMPS
- Induction heating
- Regen drives
- 3-Phase PFC
- Motor drives
规范
- Composition: Silicon Carbide
- Module size: 47mm x 108mm
- Configuration: Six-pack (three-phase)
- Blocking voltage: 1.2kV
- RDS(ON): 25mΩ
- Maximum case / junction temperature: 150ºC
- ESW TOTAL: 1.7mJ (Tj = 150ºC)
- QRR: 0.28µC
{"IsParent":false,"RelatedContentTitle":"Related Products","ModuleId":149229,"MarketingIds":["133825612","153686052","140438782"]}
{"MarketingId":"100403525","Columns":"[\"PartNumber\",\"DataSheet\",\"Description\",\"Id_ContinuousDrainCurrent\"]"}