Cree LED XLamp® CXB2540 LED Arrays

Cree LED XLamp® CXB2540 LED Arrays offer a 19mm optical source and 70, 80, 90, or  95 minimum CRI options. These arrays are available in 2‑step, 3‑step, and 5-step color consistency. They come in a 23.85mm x 23.85mm package with a 115° viewing angle. The CXB2540's uniform emitting surface is ideal for directional and non-directional lighting applications and luminaire and lamp designs.

Features

  • 19mm optical source
  • Mechanical and optical design consistent with other CXA25 and CXB25 LEDs
  • Available in 70, 80, 90, and 95 minimum CRI options
  • Cree EasyWhite® 2-, 3-, and 5-step binning
  • Premium color 2- and 3-step binning
  • 36V class forward voltage option
  • 85°C binning and characterization
  • Extremely uniform color over viewing angle
  • Top-side solder connections
  • Thermocouple attach point
  • NEMA SSL-3 2011 standard flux bins
  • RoHS and REACH compliant
  • UL-recognized component (E349212)

Applications

  • Nondirectional
  • Directional
  • Downlights

Specifications

  • 23.85mm x 23.85mm dimensions
  • High CRI
  • 2.1A maximum drive current
  • 79W maximum power
  • 115° viewing angle
发布日期: 2018-09-12 | 更新日期: 2022-08-03