Cree LED XLamp® XHP35.2 Extreme High Power LEDs
Cree LED XLamp® XHP35.2 Extreme High Power LEDs deliver low system cost through high lumen density, reliability, efficacy, and consistency. Built on Cree LED's Extreme High Power LED technology, XHP35.2 LEDs improve the lumen density, voltage characteristics, reliability, and optical performance of the XHP35 LED in the same 3.45mm x 3.45mm package.The Cree LED XLamp XHP35.2 LEDs provide an easy drop-in upgrade to achieve higher system Lumens Per Watt (LPW) for lighting manufacturers with existing XHP35 designs, eliminating redesign costs. The XHP35.2 LEDs offer unparalleled lumen density and longer lifetime at higher operating temperatures and also enable innovative lighting designs at lower system costs.
Features
- Available in 5-step EasyWhite® bins at 2700K to 5700K CCT and 3-step EasyWhite bins at 2700K to 3500K CCT
- Available in ANSI white bins at 2700K to 7000K CCT
- Available in standard, 70-, 80-, 90-, and 95‑minimum CRI options
- Binned at +85°C
- 1500mA maximum drive current
- Low 0.7°C/W thermal resistance
- Wide 135° viewing angle, 120° high intensity
- Unlimited floor life at ≤ 30°C/85% RH
- Reflow solderable - JEDEC J‑STD‑020C
- RoHS and REACH compliant
- UL® recognized component (E349212)
Applications
- Directional
- MR and PAR LED replacement lamps
- Accent lighting
- Track lighting
- Spotlights
- High-End Portable
- Tactical flashlights
- Headlamps
- Bike lights
- Weapon lights
- Roadway and Parking
- Tunnel lighting
- Parking-garage lighting
- Road lighting
- Street lighting
- Parking-lot lighting
Specifications
- 3.45mm x 3.45mm size
- High-CRI product options
- 1.05A maximum drive current (standard)
- 13W maximum power
- 1718lm maximum light output
- 162lm/W maximum efficacy at binning conditions
- 11.2V typical forward voltage at 350mA
- -5V maximum reverse voltage
- 135° viewing angle
- 150°C maximum junction temperature
- ANSI (white)
- 3- and 5-step EasyWhite
- 8000V (HBM per Mil-Std-883D) maximum ESD withstand voltage
Characteristics
发布日期: 2018-10-18
| 更新日期: 2024-08-05