Cree LED XLamp® XP-E LEDs

Cree LED XLamp® XP-E LEDs combine the proven lighting-class performance and reliability of the XLamp XR-E LED in a package with 80% smaller footprint. These LEDs are designed for lighting applications with a wide viewing angle, symmetrical package, unlimited floor life, and electrically neutral thermal path. 

XLamp XP-E High-Efficiency White LEDs upgrade the XLamp XP-E to leading performance levels for diffuse lighting applications. XP-E HEW is designed to enable faster adoption of LED light in cost-sensitive, consumer lighting products. Compared to the standard XLamp XP-E, XP-E HEW can reduce LED count by 50% and still deliver the same system performance. 

Cree LED XLamp XP-E LEDs bring high performance and quality of light to a wide range of lighting applications, including color-changing, portable and personal, outdoor, indoor-directional, transportation, stage and studio, commercial and emergency-vehicle lighting.

Features

  • 150ºC maximum junction temperature
  • 1000mA maximum drive current
  • Reflow solderable - JEDEC J-STD-020C compatible
  • Electrically neutral thermal path

XP-E Mechanical Dimensions

Mechanical Drawing - Cree LED XLamp® XP-E LEDs
发布日期: 2011-08-01 | 更新日期: 2024-03-06