Crydom / Sensata SeriesOne DR Solid State Relays
Crydom / Sensata SeriesOne DR Solid State Relays incorporate proprietary thermal management technology to achieve 10A and 24A output ratings in 11mm and 18mm wide housings. These relays include both AC or DC control input options, providing added flexibility when designing new or existing projects. The devices require no grounding due to all-plastic housing and help reduce set-up costs by simplifying and lessening installation time. The SeriesOne relays provided added protection with IP20 housing touch-safe terminals and a uniquely integrated heatsink design. These relays feature LED indications for easy identification of control status for maintenance and troubleshooting efforts.The SeriesOne compact relays are ideal for use in demanding applications where space may be limited, providing greater power density than similar DIN rail SSRs. These relays offer AC and DC control input options and zero voltage and instantaneous turn-on outputs (AC output models). Other features include high surge current and I2t fusing ratings and 11mm or 18mm widths.
The SeriesOne relays include automation equipment, industrial ovens, packaging equipment, lighting controls, battery management systems, backup power supplies, and heating, ventilation, air conditioning, and refrigeration (HVAC-R).
Features
- AC or DC control
- Ratings from 3A up to 24A
- Fits standard 35mm DIN rail
- 11mm or 18mm width
- Compact housing
- LED input status indicator
- Fits standard 35mm DIN Rail
- DC control
- Load voltage ratings of 1VDC to 60VDC and 1VDC to 100VDC
- Zero voltage or instantaneous turn-on output (AC output models)
- High surge current and I2t fusing ratings
- UL 508 endurance rating for enhanced reliability
- UL Class I and II, Division 2 approved, for use in hazardous locations
- UL and cUL listed, HP rated, CE and RoHS compliant
Applications
- Automation equipment
- Industrial ovens
- Plastic injection molding equipment
- Packaging equipment
- Professional cooking equipment
- Lighting control
- Lighting controls
- HVAC-R
- Battery management systems
- Backup power supplies
- Valve controls
Dimensions
发布日期: 2010-10-12
| 更新日期: 2024-10-16