CTS Electronic Components Series 286 Hall-Effect Position Sensors
CTS Electronic Components Series 286 Hall-Effect Position Sensors are based on non-contact Hall Effect technology and provide all multi-turn electrical angles up to 3600°. These sensors offer solid and reliable performance with added multi-turn capability. The Series 286 position sensors are available in compact 25mm diameter size with IP67 dust and water resistance. These multi-turn hall effect sensors offer a 10 million rotations lifecycle and operate within the -40°C to 125°C temperature range. The Series 286 sensors are designed for demanding uses in industrial, transportation, medical, and other areas. Other typical custom applications include control valve position feedback, actuator motor position feedback, foot pedals, steerings, lift-and-shuttles, and twist throttles.Features
- Multi-turn:
- All electrical angles available up to 3600°
- Non-contact Hall Effect technology
- Compact 25mm diameter size
- Life cycle:
- 10M rotations
- IP 67 dust and water resistant
- Output:
- Single output
- Dual output
- PWM 1KHz, 10% to 90% duty cycles on 5V (optional)
- -40°C to 125°C wide temperature range
Applications
- Control valve position feedback
- Actuator motor position feedback
- Foot pedal, twist throttle
- Steering and lift-and-shuttle
Mechanical Dimensions
发布日期: 2023-01-31
| 更新日期: 2023-02-07