Same Sky PJ直流电源插座

CUI Inc PJ直流电源插座的高度低至3mm,宽度小至5mm。这些电源插孔的中心引脚直径为0.8mm、1mm、1.65mm、2mm和2.5mm。另外还有水平和垂直方向可供选择,并具有各种安装选项。PJ直流电源插孔的额定电压为24V,额定电流为2.5A、3.5A、5A和8A。这些直流电源插孔非常适合用于消费类和移动产品。

特性

  • Shielded models available
  • Zero/single internal switch options
  • Through-hole, cable-mount, panel-mount, surface-mount, and mid-mount SMT options
  • Straight or right angle
  • Solder, solder cup, solder lug, and through-hole termination options

应用

  • Consumer
  • Mobile

规范

  • 额定电流:2.5A、3.5A、5A和8A
  • 额定电压:24V
  • 绝缘电阻:100MΩ
  • 镀镍、镀银或镀金触点
  • UL 94 V-0可燃性等级
  • 通孔、面板和SMD/SMT安装方式
  • 工作温度范围:-25°C至85°C
发布日期: 2019-01-17 | 更新日期: 2025-11-20