Same Sky 防水型驻极体电容式麦克风

CUI Inc.防水型驻极体电容式麦克风具有高达IP67的防护等级 (IP) 和低至-42dB的灵敏度等级,信噪比范围为57dBA至70dBA。这些CUI全向麦克风采用引线和端子安装配置,工作频率范围为20Hz至20,000Hz。这些防水型麦克风采用紧凑型封装,直径小至4mm,深度低至1.5mm,非常适合存在潮湿和环境污染物的工业和户外应用。

特性

  • IP57、IP65和IP67防护等级
  • 全向指向性
  • 灵敏度等级低至-42dB
  • 直径小至4mm
  • 深度低至1.5mm

应用

  • Industrial
  • Outdoor
  • Anywhere moisture and environmental contaminants are present

规范

  • As low as -42dB sensitivity ratings
  • Diameter as low as 4mm
  • Depths as low as 1.5mm
  • 57dbA up to 70dBA signal-to-noise ratios
  • 20Hz to 20,000Hz operating frequency range
发布日期: 2018-03-27 | 更新日期: 2024-09-24