Infineon Technologies CY4500 EZ-PD™协议分析仪
Cypress CY4500 EZ-PD™协议分析仪记录USB Type-C连接器配置通道(CC)上的USB电源输送协议流量(USB-PD)。 这个信号用于协商连接器上提供的电源以及交替模式和附件模式。 CY4500 EZ-PD协议分析仪内嵌连接在两个Type-C产品之间,用作通路VBUS、VCONN、USB 3.1、USB 2.0和USB-PD流量。 连接后,它不会干扰任何信号。 这使得它能够实现捕获电源的PD协商数据,USB数据角色和DisplayPort或其它Type-C交替模式。 所包含的基于Windows的EZ-PD分析仪实用程序为开发人员提供一个易于使用的解码USB-PD消息的图形用户界面(GUI)。The Infineon Technologies CY4500 is powered by a USB Micro-B port, which provides 4V/500mA. It also features a LED to indicate power status. Connector headers are brought out for the GPIOs, CC lines, VBUS, and SBU lines from the USB-PD system.
特性
- Simple GUI for decoding USB Power Delivery packets in real-time on the CC lines
- VBUS voltage and current monitoring
- Message ID-based triggering
- Debug headers for CC, VBUS, and SBU
- Firmware upgradable for future updates
套件内容
- CY4500 EZ-PD Protocol Analyzer board enclosed in a transparent casing
- USB 2.0 Type-A to Micro-B cable
- Jumper wires
- Quick Start Guide
EZ-PD Utility
The EZ-PD Configuration Utility is a GUI-based Microsoft Windows application developed by Infineon to guide users through the process of configuring and programming the EZ-PD device.
视频
Overview
发布日期: 2016-08-09
| 更新日期: 2023-04-24