Infineon Technologies EZ-BLE™ PRoC™ BT 4.2 评估板
Cypress EZ-BLE™ PRoC™ BT 4.2 评估板使用户能够开发和评估具有 EZ-BLE PRoC BT 4.2 模块的应用。 套件中的 Cypress Bluetooth® 模块可实现 Bluetooth 4.2 标准的三大主要功能:数据长度扩展、隐私以及增强安全性。 这些 Bluetooth 4.2 功能对物联网(IoT)应用而言至关重要。 该模块还直接兼容 Cypress 128KB / 256 KB 闪存蓝牙 4.1 模块。 要使用 EZ-BLE™ PRoC™评估板,用户必须使用 CY8 CKIT-002 MiniProg3 或 CY8 CKIT-042-BLE BLE 开发套件。To use the EZ-BLE™ PRoC™ Evaluation Board, the user must use the CY8CKIT-002 Miniprog3 or the CY8CKIT-042-BLE BLE Pioneer Kit.
On The Board
Cypress EZ-BLE PRoC Module is a fully certified and qualified module supporting Bluetooth 4.2 wireless communication. This module is a turnkey solution and includes onboard crystal oscillators, chip antenna, passive components, and Cypress PRoC BLE (Bluetooth Low Energy). This module supports several peripheral functions (analog-to-digital converter, timers, counters, pulse width modulator) and serial communication protocols (I2C, UART, SPI) through its programmable architecture.
特性
- Develop and evaluate applications featuring the EZ-BLE PRoC Module
- EZ-BLE PRoC module features
- Enables three critical features of the Bluetooth 4.2 standard
- Data length extension
- Privacy
- Enhanced security
- Fully-integrated, fully-certified, programmable Bluetooth Smart module
- 10mm x 10mm x 1.8mm
- Enables three critical features of the Bluetooth 4.2 standard
应用
- Wearables
- Home automation solutions
- Medical
视频
Pinout Description
发布日期: 2016-03-31
| 更新日期: 2023-01-18