Infineon Technologies PSoC® 5LP Cortex™-M3 SoC

Cypress PSoC® 5LP Cortex™-M3 可编程片上系统提供了无与伦比的高精度模拟功能和设计定制系统解决方案的高灵活性。设计人员可以搭配使用 PSoC Creator 组件和 PSoC 5LP,缩短设计周期并加速产品上市。PSoC 5LP 是真正的系统级解决方案,在单个芯片中提供了微控制器单元(MCU)、存储器、模拟和数字外设功能。CY8C58LP 系列提供了一种新型的信号采集、处理和控制方法,并具有高精度、高带宽和高灵活性等特点。其模拟功能涵盖了从热电偶信号(近直流电压)到超声波信号的广泛信号范围。CY8C58LP 系列能处理数十个数据采集通道以及每个通用输入/输出(GPIO)引脚上的模拟输入。 CY8CKIT-050 PSoC 5LP 开发套件能够评估、开发和原型开发采用 Cypress CY8C58LP 高精度模拟器件的高精度模拟、低功耗、低压应用。

The CY8C58LP family offers a modern signal acquisition, signal processing, and control method with high accuracy, high bandwidth, and high flexibility. Analog capability spans the range from thermocouples (near DC voltages) to ultrasonic signals. 

The CY8C58LP family can handle dozens of data acquisition channels and analog inputs on every general-purpose input/output (GPIO) pin.

特性

  • 32-bit Arm® Cortex®-M3 CPU core
  • Boost startup from 0.5V, single-cell battery operation
  • 300nA low leakage hibernate low power mode
  • 3x ADCs (12-bit 1Msps SAR ADC, 20-bit DelSig ADC)
  • 4x 8-bit DACs and programmable analog array blocks
  • Versatile I/O system
  • Digital peripherals
  • Analog peripherals (1.71V ≤VDDA ≤5.50V)
  • Programming, debugging, and tracing
  • Precision, programmable clocking

应用

  • Blood glucose meter
  • Blood pressure monitor
  • Fertility monitor
  • Infusion pump
  • iPod, iPhone and iPad accessories
  • LED projector
  • Magnetic card reader
  • Pulse oximeter
  • Telecom/server: power management
  • Telecom/server: thermal management
  • 3D active shutter glasses

视频

PSOC Architecture

Infineon Technologies PSoC® 5LP Cortex™-M3 SoC
发布日期: 2013-01-24 | 更新日期: 2025-08-18