Infineon Technologies PSoC®4XX8_BLE嵌入式系统控制器

Cypress Semiconductor PSoC® 4XX8_BLE嵌入式系统控制器设有用于嵌入式系统控制器的可扩展和可配置平台。 该控制器搭载ARM® Cortex™-M0 CPU,将可编程和可配置模拟和数字块与灵活的自动路由相结合。 PSoC 4XX8_BLE将微控制器和集成蓝牙低功耗(BLE)相结合,也称为蓝牙智能、无线电和子系统(BLESS)。 具有数字可编程逻辑、高性能、模数转换(ADC)和运算放大器等特性。 PSoC 4XX8_BLE产品是兼容PSoC4平台的构件,可以满足新的应用和设计需要。

特性

  • 32-bit MCU subsystem
    • 48MHz Arm Cortex-M0 CPU with single-cycle multiply
    • Up to 256KB of flash with read accelerator
    • Up to 32KB of SRAM
  • BLE radio and subsystem
    • 2.4GHz RF transceiver with 50Ω antenna drive
    • Digital PHY
    • Link-layer engine supporting master and slave modes
    • RF output power: -18dBm to +3dBm
    • RX sensitivity: -92dBm
    • RX current: 18.7mA
    • TX current: 16.5mA at 0dBm
    • RSSI: 1dB resolution
  • Programmable analog
    • Four op amps with reconfigurable high-drive external and high-bandwidth internal drive, comparator modes, and ADC input buffering capability. Can operate in Deep Sleep mode
    • 12bit, 1Msps SAR ADC with differential and single-ended modes; channel sequencer with signal averaging
    • Two current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin
    • Two low-power comparators that operate in Deep Sleep mode
  • Programmable digital
    • Four programmable logic blocks called universal digital blocks (UDBs), each with eight macrocells and data path
    • Cypress-provided peripheral component library, user-defined state machines, and Verilog input
  • Power management
    • Active mode: 1.7mA at 3MHz flash program execution
    • Deep Sleep mode: 1.3µA with watch crystal oscillator (WCO)on
    • Hibernate mode: 150nA with RAM retention
    • Stop mode: 60nA
  • Capacitive sensing
    • Cypress Capacitive Sigma-Delta (CSD) provides best-in-class SNR (>5:1) and liquid tolerance
    • Cypress-supplied software component makes capacitive sensing design easy
    • Automatic hardware tuning algorithm (SmartSense™)
  • Segment LCD drive
    • LCD drive supported on all pins (common or segment)
    • Operates in Deep Sleep mode with four bits per pin memory
  • Serial communication
    • Two independent run-time reconfigurable serial communication blocks (SCBs) with reconfigurable I2C, SPI, or UART functionality
  • Timing and pulse-width modulation
    • Four 16-bit timer/counter pulse-width modulator (TCPWM) blocks
    • Center-aligned, edge, and pseudo-random modes
    • Comparator-based triggering of kill signals for motor drive and other high-reliability digital logic applications
  • Up to 36 programmable GPIOs
    • 7mm × 7mm 56-pin QFN package
    • 76-ball CSP and thin CSP packages
    • Any GPIO pin can be CapSense, LCD, analog, or digital
    • Two overvoltage-tolerant (OVT) pins; drive modes, strengths, and slew rates are programmable
  • PSOC Creator™ Design Environment
    • Integrated Design Environment (IDE) provides schematic design entry and build (with analog and digital automatic routing)
    • API components for all fixed-function and programmable peripherals

Block Diagram

框图 - Infineon Technologies PSoC®4XX8_BLE嵌入式系统控制器
发布日期: 2016-04-25 | 更新日期: 2025-08-19