Aptiv GT Connection System

Aptiv (formerly Delphi) GT Connector System offers tangless terminals and a low connector engage force. Developed for both 1.50mm and 2.80mm blade width applications, the GT series achieves electrical performance that meets USCAR standards. The small package size is designed to fit the tight space requirements of today's vehicles. Features include tangless terminals with stamped serrations, female terminals compatible with ISO or SAE blades, and pump-handle primary locks with integrated Connector Position Assurance (CPA). Aptiv GT Connection System also includes secondary lock capabilities, including Terminal Position Assurance (TPA) and Primary Lock Reinforcement (PLR) with positive connector seal retention or a Slide Lock Cover (SLC) for unsealed systems. Designers can configure the number and orientation of cavities to specific application requirements. 

Aptiv GT 150 and 280 connectors are available in both sealed and unsealed versions with cavity variations between 2 way and 16 way. Connectors with silver interface platings pass SAE J2030 heavy-duty electrical connector standards. Typical applications for these connector systems include ergonomic connections, commercial vehicles, and marine.

Features

  • Durable design
  • Low engage force
  • Electrical performance equal to less space-efficient terminations
  • Pump-handle primary lock
  • Seal retention and protection features
  • Mates to ISO, SAE blades

Applications

  • Ergonomic connections
    • In-line
    • Device
    • Header
    • Bulkhead
  • Commercial vehicles
  • Marine
发布日期: 2013-06-28 | 更新日期: 2025-08-19