Cyntec MUN DC-DC Converter Modules

Cyntec MUN DC-DC Converter Modules are high-frequency, high-power density, and completely non-isolated DC/DC power modules. These modules integrate the PWM controller, power MOSFETs, and most support components into a single, compact, hybrid package, with the only required external components being input/output capacitors, and a single voltage dividing resistor. Stacking the power on top of the hybrid module enables higher power density, and a compact footprint. Other features of the Cyntec MUN DC-DC Converter Modules include voltage mode control with high phase margin compensation, internal soft start, various protections, and pre-biased output function.

Features

  • High power density power module
  • Standard DOSA footprints
  • Sizes from 2.0mm x 2.5mm x 1.1mm up to 6.0mm x 6.0mm x 3.5mm
  • Input voltages as low as 2.7VDC and as high as 34.0VDC
  • Output voltage ranges as low as 0.6VDC and as high as 12.0VDC
  • 97% peak efficiency
  • Voltage mode control
  • OCP, UVP, OTP, non-latching protections
  • Internal soft-start
  • Pre-biased output
  • Small size and low profile
  • RoHS compliant (lead free) available

Applications

  • General buck DC/DC conversion
  • DC distributed power system
  • Telecom and network equipment
  • Server systems

Development Tools

           •  Evaluation Boards for MUN DC-DC Converter Modules

发布日期: 2022-10-04 | 更新日期: 2025-10-16