Delta Electronics Networking Thermal Solutions

Delta Electronics Networking Thermal Solutions are designed to meet the needs of industrial networking devices. The fans feature high density, a high-speed port, high performance while achieving low acoustic noise, and low power consumption for the concern on energy saving. The fans feature Delta's advanced motor and blade design to achieve high efficiency.

Features

  • High-performance solution to complete with 2 fans in series
  • Low noise with the bionic blade design
  • Advanced motor and blade design to achieve high efficiency and low power consumption
  • Optional brake function design offers safety and air turbulence protection
  • Hot-swap circuit design restrains the inrush current
发布日期: 2019-02-08 | 更新日期: 2023-05-23