Delta Electronics EUCO Arena Sport LED Drivers

Delta Electronics EUCO EUCO Arena Sport LED Drivers include 600W, 1.4kW, and 2.1kW models with DALI 2 or DMX/RDM programming. These single-output LED drivers deliver flexibility and reliability under a wide range of temperatures while retaining highly accurate specifications over their lifetime. The compact devices offer a 600W to 2100W constant current (CC) option and high efficiency in a metal case, achieving significant energy savings and effective heat management for an extended service life. Delta Electronics EUCO EUCO Arena Sport LED Drivers provide an ideal solution for stadium lighting due to their low ripple current level, which is essential for live TV broadcasting conditions. The EUCO series is also well-suited for industrial lighting, high-mast lighting, large-area lighting, and horticulture applications.

Features

  • 600W, 1.4kW, and 2.1kW power options
  • Compact, robust design
  • 200m or 300m remote control function, ensuring easy installation and maintenance
  • Low <1% peak-to-peak current ripple, allowing high-resolution TV broadcasting
  • Ultra-high efficiency to reduce energy costs
  • -40°C to +50°C wide operating temperature range

Applications

  • Sports lighting
  • Industrial lighting
  • High mast lighting
  • Horticulture

Application Examples

Infographic - Delta Electronics EUCO Arena Sport LED Drivers

Product Overview

Infographic - Delta Electronics EUCO Arena Sport LED Drivers
发布日期: 2024-07-09 | 更新日期: 2025-07-15