Delta Electronics Force-GT 48V 3-Phase DIN Rail Power Supplies
Delta Electronics Force-GT 48V 3-Phase DIN Rail Power Supplies feature 480W and 960W power ratings and deliver reliable 48V outputs essential for advanced industrial equipment. These power supplies offer power conversion efficiency of up to 95.5% for the 480W model and 96% for the 960W model, minimizing energy consumption. Enhanced durability and reliability are achieved due to the protective coating, improving performance in challenging environments. Additional features include an ultra-slim design, built-in DC OK relay and LED indicator, and a full load operation temperature of up to +55°C. Delta Electronics Force-GT 48V 3-Phase DIN Rail Power Supplies are suitable for electric vehicle charging stations, semiconductor machinery, smart manufacturing systems, and industrial robots.
Features
- Universal AC input voltage range
- Built-in constant current circuit for charging applications
- Ultra-slim design
- Reduced no-load power consumption
- Built-in DC OK relay and LED indicator
- Conformal coating on PCBAs
Applications
- Electric vehicle charging stations
- Semiconductor machinery
- Smart manufacturing systems
- Industrial robots
Specifications
- 480W and 960W power ratings
- Up to 95.5% efficiency for 480W model
- Up to 96% efficiency for 960W model
- -40°C to +70°C operating temperature range
- Cold start at -40°C
- Dimensions
- 124mm x 110mm x 128.7mm (DRF-V960W3GBA)
- 124mm x 65mm x 127.3mm (DRF-V480W3GA)
Datasheets
发布日期: 2025-01-02
| 更新日期: 2025-02-07