Delta Electronics Multi Ports Power Adapters

Delta Electronics Multi Ports Power Adapters are powerful, versatile chargers that charge anything, including laptops, tablets, mobile phones, and gaming devices. These adapters are smaller in size and 3X faster, where fast charging power-ups the efficiency. The multi ports power adapters are ultra-small, like a palm-sized USB-C™ (Type C) charger, lightweight, and easy to carry. These adapters reduce the clutter with one simple charging solution.

Features

  • Powerful and versatile
  • USB PD fast charge power up the efficiency with a smaller size
  • Palm-sized USB-C™ (Type C) charger, lightweight and easy to carry all-day
  • Cross-brands and cross devices
  • Reduce the clutter with one simple charging solution

C3 Duo (Fold) One for all Power Adapters

The C3 Duo (Fold) One For All Power Adapters are 30W dual USB-C™ (Type C) chargers with dual ports packed in the size of an AirPods. These adapters feature dynamic power allocation that auto-detects and calculates the device's required power. The C3 Duo (Fold) one for all power adapters are designed with a patented changeable, plug-streamlined, and curved design technology. Features also include charging from 0%-70% in 50mins and any single port up to 30W.

View Details

Delta Electronics Multi Ports Power Adapters

C4 Duo (Fold) USB-C Laptop Power Adapter

The C4 Duo (Fold) USB-C Laptop Power Adapter offers dual USB PD fast charge and can reach up to 45W for a single charge. This adapter can simultaneously fast charge a laptop and a smartphone and features main body dimensions of 45.6mm x 42.8mm x 30.4mm. 

View Details

Delta Electronics Multi Ports Power Adapters

C6 (Fold) Power Adapter

The C6 (Fold) Power Adapter is a 60W USB-C™ (Type C) charger that adopts GaN technology. This adapter is compact yet powerful with a minimal size of 55cc and is a foldable plug that is easy to carry. The C6 (Fold) power adapter is a dynamic power allocation USB PD fast charge.

View Details

Delta Electronics Multi Ports Power Adapters

C6 Duo (Fold) Adapter

The C6 Duo (Fold) Adapter is a 63W dual USB-C™ (Type C) charger with dual USB-C ports with dynamic power allocation. This adapter auto-detects and calculates the power needed for the device. The C6 Duo adapter is a reversible fast-charge USB-C™ port; no more fumbling over ports 6-mode PD fast charge.

View Details

C6 (US) One For All Power Adapter

The C6 (US) One For All Power Adapter is a 60W USB-C™ (Type C) charger that adopts GaN technology and boosts charging efficiency to over 91.5% in a small volume. This adapter is a compact yet powerful minimal-size 55cc adapter for all gadgets of 60W USB PD.

View Details

Delta Electronics Multi Ports Power Adapters

45H (US) 2 in 1 Interchangeable Plug

The 45H (US) 2 in 1 Interchangeable Plug is a 45W PD USB-C™ (Type C) charger with duo ports for most USB-C™ and USB-A devices. This device features USB PD fast charge, dynamic allocation, plug changeable, and is small in size. The 45H (US) interchangeable plug operates at 100V-240V AC / 1.3A 50Hz-60Hz AC input range.

View Details

Delta Electronics Multi Ports Power Adapters

Innergie C10 (Fold) 100W USB-C Power Adapter

The C10 (Fold) 100W USB-C Power Adapter features GaN technology and 87c.c., making it 50% smaller than the standard power adapter. Additional features include a concise, gapless design, a foldable plug, and a fast charge design.

View Design

Delta Electronics Multi Ports Power Adapters

Innergie C10 (Fold) Duo Dual USB-C Power Adapter

Innergie C10 (Fold) Duo Dual USB-C Power Adapter offers a 100W maximum output rating, GaN technology, and a concise gapless design. This adapter features a reversible dual port, foldable plug, and a 75% PCR recycled material case. The fast charge design ensures that Macbook Pro M12s will have a 50% charge in 30 minutes, and the iPhone 15 will have a 50% charge in 25 minutes.

View Details

Delta Electronics Multi Ports Power Adapters

Videos

发布日期: 2023-04-25 | 更新日期: 2024-06-13