Delta Electronics V48SK05040 DC/DC Power Converter
Delta Electronics V48SK05040 DC/DC Power Converter offers an industry-standard footprint and pinout. This converter features 94.5% at 5V/40A high efficiency, fixed frequency operation, input Undervoltage-Lockout (UVLO), Over Current Protection (OTP), and 2250V isolation and basic insulation. The V48SK05040 DC/DC power converter is ideally used in networking, telecom, and data center.Features
- 94.5% at 5V/40A high efficiency
- Industry-standard footprint and pinout
- Fixed frequency operation
- Input UVLO
- OTP
- Output OCP hiccup mode
- Monotonic startup into normal and pre-biased loads
- 2250V isolation and basic insulation
- No minimum load required
Specifications
- 33mm x 22.8mm x 10.8mm (1.30inch x 0.90inch x 0.43inch) size (open frame)
- 33mm x 22.8mm x 12.7mm (1.30inch x 0.90inch x 0.50inch) size (with baseplate)
- V- 1/16 brick form factor
- 48V input voltage
- 5V output voltage
- 40A output current
- 200W DC/DC power
- IEC/EN/UL/CSA 62368-1, 2nd
- ISO 9001, TL 9000, ISO 14001, QS 9000, and OHSAS18001 certified manufacturing facility
Applications
- Networking
- Telecom
- Data center
Schematic Diagram
发布日期: 2023-03-29
| 更新日期: 2023-08-29