DFRobot Gravity IO Shield for FireBeetle M0 & ESP32-E
DFRobot Gravity DFR0762 IO Shield for FireBeetle M0 and ESP32-E is specially designed for FireBeetle 2 series (M0, ESP32-E). This Gravity IO expansion shield offers various ports, including digital, analog, I2C, UART, SPI, etc. Also, the DFRobot Gravity DFR0762 comes with a power input socket for connecting an external power supply and EN pin for cutting off the power supply to the mainboard.The Gravity IO shield allows a convenient connection between DFRobot Gravity sensors and FireBeetle 2 series. No soldering is required. This expansion board is specifically designed for FireBeetle 2 controllers series: M0, ESP32-E, and is unsuitable for the original FireBeetle Series.
Features
- All pins brought out, no soldering required
- Supports various Gravity sensors and modules
- 3.3V~5.5V PH2.0 power port, applicable to portable projects
- GDI interface for connecting DFRobot GDI series
Specifications
- All pins brought out onto female headers
- Digital IO x12: GP2, GP3, GP12-22
- Analog IO x6: A0-A4
- UART x 1
- I2C x 3 (In Parallel)
- SPI x 1
- PH2.0 Power Port: 3.3V~5.5V
- Screen: GDI
- Dimension: 60 x 25.4mm/2.36 x1”
Applications
- Allows a convenient connection between DFRobot Gravity sensors and FireBeetle 2 series
Additional Resources
发布日期: 2021-09-14
| 更新日期: 2023-02-12