DFRobot micro:bit V2 Educational & Creative Tool for Kids
DFRobot micro:bit V2 Educational and creative tool for kids is a powerful, pocket-sized computer that is designed to teach kids coding and solve problems using technology. This tool is equipped with a 5x5 programmable LED matrix, two programmable buttons, accelerometer, electronic compass, thermometer, Bluetooth, touch-sensitive logo, microphone, speaker, and other electronic modules. The micro:bit V2 is powered by Nordic Semiconductor nRF52833 processor, 512kB Flash and 128kB RAM memory, ST LSM303 motion sensor, and NXP KL27Z 32kB RAM interface.Features
- On board speaker
- MEMS microphone with LED indicator
- Touch sensitive logo
- Built-in sleep/off mode that means the board can be powered-down with batteries connected
- Discrete regulator that can supply up to 200mA of current to external accessories refinements
- Notched edge connector:
- To make it easier to connect things like crocodile clips and conductive thread
- Power LED indicator:
- In addition to the USB activity indicator, a power LED shows whether the micro:bit is powered on or off
- Copper plated antenna:
- To easily identify the radio/Bluetooth component
Specifications
- Processor:
- Memory:
- 512kB Flash, 128kB RAM
- Interface:
- Microphone:
- MEMS microphone and LED indicator
- Speaker:
- Onboard speaker
- Logo touch:
- Touch-sensitive logo pin
- Edge connector:
- 25Pin, 4 dedicated GPIO, PWM, I²C, SPI, and external power
- 3 ring pins for connecting crocodile clips/banana plugs
- Notched for easier connection
- Wireless:
- 2.4GHz Micro: bit Radio/BLE Bluetooth 5.0
- I²C:
- Dedicated I²C bus for peripherals
- Power:
- 5V via Micro USB port, 3V via edge connector or battery pack
- LED power indicator - Power off (push and hold power button)
- Current available:
- 200mA available for accessories
- Motion sensor:
- Software:
- C++, Make Code, Python, and Scratch
- Size:
- 5cm(w) x 4cm(h)
Comparison with Predecessor
Closer Look at the Improvements
发布日期: 2021-06-23
| 更新日期: 2022-03-11