DFRobot SIM7000C Arduino Expansion Shield
DFRobot SIM7000C Arduino Expansion Shield is a wireless communication module based on the SIMCom SIM7000C. The SIM7000C expansion shield features Narrow Band-Internet of Things (NB-IoT) communication technology. This technology of SIM7000C shield supports cellular data network connection of low power consumption device in Wide Area Network (WAN). The SIM7000C expansion shield supports both SIM card and NB-IoT card and achieves phone calls, messages, and data transmission synchronously. This expansion shield provides a BME280 environmental sensor for measuring temperature, humidity, and pressure. The SIM7000C shield is suited for IoT applications like long-distance control, movement tracking, long-distance data uploading, and shared bikes.Features
- 5V operating voltage
- 7V to 12V DC input voltage range
- Single-Band TDD-LTE B39
- Quad-Band FDD-LTE B1/B3/B5/B8
- GPRS/EDGE 00/1800MHz
- Onboard navigation systems
- Global Navigation Satellite System (GNSS)
- American GPS
- Russian GLObal'naya NAvigatsionnaya Sputnikovaya Sistema (GLONASS)
- European Galileo
- Japanese Quasi-Zenith Satellite System (QZSS)
- Chinese BeiDou Navigation System
- Control via ATtention (AT) commands
- Output power
- GSM900 (2W)
- DCS1800 (1W)
- Firmware update via USB 2.0
- -40°C to 85°C operating temperature
- BME280 Environmental Sensor
- 0%RH to 100%RH humidity measuring range
- 1s humidity sampling time
- 53.4mm x 68.6mm dimensions
- -40°C to 85°C temperature measuring range
- -30°C to 85°C operating temperature
Kit Contents
- SIM7000C Arduino NB-IoT/LTE/GPRS expansion shield x 1
- GSM spring antenna x 1
- GPS internal antenna x 1
SIM7000C Arduino Expansion Shield Board Overview
Additional Resources
Learn More About
发布日期: 2018-04-27
| 更新日期: 2024-12-19