DFRobot SIM7600CE-T 4G(LTE) Arduino Shield

DFRobot SIM7600CE-T 4G(LTE) Arduino Shield is an Arduino expansion board based on 4G/3G/2G communication and GNSS positioning technology. This Arduino shield is compatible with various controller boards, including Arduino Leonardo, UNO, and Mega. The SIM7600CE-T 4G(LTE) shield supports frequency bands such as TDD-LTE B38/B39/B40/B41, FDD-LTE B1/B3/B8, TD-SCDMA B34/B39, WCDMA/HSDPA/HSPA+ B1/B8, CDMA 1X/EVDO BC0, and GSM/GPRS/EDGE 900MHz/1800MHz. This Arduino shield also supports LTE-CAT4 with a 50Mbps uplink rate and a 150Mbps downlink rate. The SIM7600CE-T 4G(LTE) shield consumes low power while realizing SMS and data transmission.

Features

  • Support multi-frequency communication
  • Global Navigation Satellite System (GNSS) positioning
  • Standard Arduino interface

Specifications

  • 5V USB voltage
  • 5V operating voltage
  • (7VIN to 23VIN)/USB(5VIN) input voltage
  • Networks supported:
    • TDD-LTE B38/B39/B40/B41
    • FDD-LTE B1/B3/B8
    • TD-SCDMA B34/B39
    • WCDMA/HSDPA/HSPA+ B1/B8
    • CDMA 1X/EVDO BC0
    • GSM/GPRS/EDGE 900MHz/1800MHz
  • 4G communication rate
    • 50Mbps uplink rate
    • 150Mbps downlink rate
  • Supports AT command control
    • 3GPP TS 27.007, 27.005, and SIM7500_SIM7600 Series_AT command
  • 20mA @ 7V-flight mode low power consumption
  • Supports LED status display
    • Displays power supply status, network connection, and operating mode
  • -40°C to 85°C operating temperature range
  • 69mm x 54mm dimensions

Kit Contents

  • SIM7600CE-T 4G(LTE) shield
  • GPS antenna
  • 4G LTF antenna

SIM7600CE-T 4G(LTE) Arduino Shield Pinout

发布日期: 2019-05-08 | 更新日期: 2024-12-19