Dialight 598 Right Angle SMD LEDs

Dialight 598 Right Angle SMD LEDs are RoHS-compliant devices with non-tinted and non-diffused lens colors. These LEDs feature a 120° viewing angle, 10μA reverse current intensity, side mounting orientation, and 5V reverse voltage. The 598 right angle SMD LEDs operate at up to 85°C maximum temperature. These LEDs are available in red-orange, orange, yellow, yellow-green, blue, and true-green colors and come in a 0605 package.

Features

  • Side mounting orientation
  • Available in a 0605 package
  • Available in red-orange, orange, yellow, yellow-green, blue, and true-green colors
  • 1.6mm x 0.6mm x 1.2mm dimensions
  • RoHS compliant

Specifications

  • 120° viewing angle
  • 10μA reverse current intensity
  • 5V reverse voltage
  • 20mA test current
  • Up to 85°C maximum operating temperature
发布日期: 2024-11-04 | 更新日期: 2024-11-13