Renesas / Dialog SmartBond™ DA1469x Family

Renesas / Dialog SmartBond™ DA1469x Family is BLUETOOTH® low energy solution with advanced, feature-rich microcontroller units for wireless connectivity. This product family builds off the successes of Dialog's SmartBond line. The products boast three cores with greater processing power, resources, range, and battery life. This enables developers to push the boundaries of various connected consumer applications. The DA1469x line offers advanced connectivity features to future-proof devices and fits multiple application needs. The devices are the first wireless MCU based on the ARM Cortex M33 processor. The DA1469x offers greater processing power for intensive applications. This includes high-end fitness trackers, advanced smart home devices, and virtual reality game controllers.

Features

  • Supports complex applications while guaranteeing extremely low power consumption
  • SW programmable protocol engine ensures end products are future proof
  • Enables a rich user experience
  • Provides banking-level security for application, data, and communication
  • Saves up to $1.28 on BoM vs. existing wireless MCUs
  • Saves up to 38mm2 of PCB space (components + routing) vs. existing wireless MCUs

Applications

  • Fitness trackers
  • Sport watches
  • Toys
  • Consumer appliances
  • Home automation
  • Industrial automation
  • Voice-controlled remote controls
  • Access control
  • Game controllers and headsets

Block Diagram

Block Diagram - Renesas / Dialog SmartBond™ DA1469x Family
发布日期: 2019-02-26 | 更新日期: 2025-05-20