Diodes Incorporated APX803L微功率电压检测器

Diodes Incorporated APX803L微功率电压检测器设计用于监控微处理器 (μP)、μC和数字系统中的电源。APX803L仅需1.0μA的低电源电流,可最大限度地降低工作电流,提高便携式电池供电设备的系统效率。该器件具有+1.5%的高阈值电压精度,可实现精确的VCC复位阈值。当受监控的VCC电平低于所选择的阈值电压电平时,该器件电路通过发送复位信号来执行监控功能。复位信号将一直存在,直到VCC恢复到高于阈值电压的电平,完成该周期。另外一项优势是,设有一个带低电平有效输出引脚的开漏输出,它具有几个延迟时间选项(0ms、55ms、220ms和450ms),可满足系统的各种需求。APX803L电压检测器采用3引脚SOT23、SOT323、SC59、SOT25以及两引脚版本封装。

特性

  • Low Supply Current 1.0μA (typ.), 2.5μA (max.)
  • Internal Fixed 1.2V to 5.0V Threshold with 0.1V Step
  • High Threshold Voltage Accuracy ±1.5%
  • Quick Reset within 20μs
  • Built-in Recovery Delay Time Options: 0ms, 55ms, 220ms, and 450ms
  • Open-Drain Output: Active Low
  • No External Components Required
  • SOT23, SOT323, SC59, and SOT25 Packages
  • Totally Lead-Free and Fully RoHS Compliant
  • Halogen and Antimony Free

应用

  • Computers
  • Controllers
  • Intelligent Instruments
  • Critical μP and μC Power Monitoring
  • Portable/Battery Powered Equipment

Pin Assignments

Diodes Incorporated APX803L微功率电压检测器
发布日期: 2017-07-24 | 更新日期: 2023-08-17