Diodes Incorporated AS339/339A模拟比较器

Diodes Incorporated AS339/399A模拟比较器包含四个独立精密电压比较器, 这些比较器设计用于在宽电压范围内由单电源供电。 AS339/339A比较器还可由分离式电源供电,保持独立的电流消耗。 AS339A比较器比AS339比较器具有更严格的输入失调电压。 这些四通道比较器具有低功耗、低失调电压和高增益。 AS339/339A比较器有多种封装可选,包括DIP-14、SOIC-14和TSSOP-14。

特性

  • Wide supply voltage range
  • Single supply of 2.0V to 36V
  • Dual supplies: ±1V to ±18V
  • Low supply current drain of 0.9mA
  • Low input offset current of ±5nA (typical)
  • Low input offset voltage of 2.0mV (typical)
  • Input common-mode voltage range includes ground
  • Differential input voltage range equals the power supply voltage
  • Low output saturation voltage is 200mA at 4mA
  • Open collector output

应用

  • Battery charger
  • Cordless telephone
  • Switching power supply
  • DC-DC module
  • PC motherboard
  • Communication equipment

Functional Block Diagram

框图 - Diodes Incorporated AS339/339A模拟比较器
发布日期: 2017-05-11 | 更新日期: 2022-03-11