Diotec Semiconductor P1000x Standard Recovery Rectifier Diodes

Diotec Semiconductor P1000x Standard Recovery Rectifier Diodes offer low forward voltage drop. These rectifier diodes feature peak repetitive reverse voltage (VRRM) of up to 1200V and forward voltage (VF) of less than 0.9V. The P1000x standard recovery rectifiers are capable of providing a high forward surge current. These rectifier diodes are available in a package smaller than industry standards. Typical applications include power supplies, 50/60Hz mains rectification, polarity protection, and commercial grade.

Features

  • Low forward voltage drop
  • High forward surge current
  • Less than 0.9V of forward voltage (VF)
  • Up to 1200V peak repetitive reverse voltage (VRRM)
  • Package smaller than industry standards
  • Compliant with RoHS, REACH, and conflict minerals

Applications

  • Power supplies
  • 50/60Hz mains rectification
  • Polarity protection
  • Commercial grade

Dimensions

Mechanical Drawing - Diotec Semiconductor P1000x Standard Recovery Rectifier Diodes
发布日期: 2022-03-31 | 更新日期: 2022-04-21