Diotec Semiconductor SKx Schottky Barrier Rectifier Diodes

Diotec Semiconductor SKx Schottky Barrier Rectifier Diodes feature a low forward voltage drop and high average forward current. Diodes with the -AQ suffix are AEC-Q101 qualified. These SKx diodes come in a UL 94V-0 case material and a -50°C to +150°C operating junction temperature range. Diotec Semiconductor SKx Schottky Barrier Rectifier Diodes are ideal for output rectification in DC/DC converters, polarity protection, free-wheeling diodes, and applications in commercial/industrial, and automotive-grade environments.

Features

  • Low forward voltage drop
  • High average forward current
  • AEC-Q101 qualified
  • Suffix –AQ for AEC-Q101 qualification
  • -50°C to +150°C operating junction temperature range
  • RoHS, REACH, and conflict minerals compliant
  • UL 94V-0 case material
  • 260°C/10s solder and assembly conditions

Applications

  • Output rectification in DC/DC converters
  • Polarity protection
  • Free-wheeling diodes
  • Commercial grade
发布日期: 2023-03-14 | 更新日期: 2025-11-24