Diotec Semiconductor TPSMA6L TVS Diodes
Diotec Semiconductor TPSMA6L Transient Voltage Suppressor (TVS) Diodes feature a low profile package and 600W peak pulse power (10µs/1000µs waveform). TPSMA6L diodes with the -AQ suffix are AEC-Q101 qualified. These TPSMA6L diodes feature a very fast response time and are compliant with RoHS, REACH, and conflict minerals. Diotec Semiconductor TPSMA6L TVS Diodes are suitable for over-voltage protection, ESD protection, free-wheeling diodes, commercial/industrial, and automotive-grade applications.Features
- Low profile package
- 600W peak pulse power (10µs/1000µs waveform) dissipation
- AEC-Q101 qualified
- Suffix –AQ for AEC-Q101 qualification
- Very fast response time
- -50°C to 150°C junction temperature range
- Compliant with RoHS, REACH, and conflict minerals
- UL 94V-0 case materials
- 260°C/10s solder and assembly conditions
Applications
- Over-voltage protection
- ESD protection
- Free-wheeling diodes
- Commercial grade
Dimensions Diagram
View Results ( 21 ) Page
| 物料编号 | 数据表 | 工作电压 | 极性 | Ipp - 峰值脉冲电流 | 峰值脉冲功耗 (Pppm) | 钳位电压 | 击穿电压 | Pd-功率耗散 | Vf - 正向电压 | 通道数量 |
|---|---|---|---|---|---|---|---|---|---|---|
| TPSMA6L6.0A | ![]() |
6 V | Unidirectional | 58.3 A | 600 W | 10.3 V | 6.7 V | 2.5 W | 3.5 V | 1 Channel |
| TPSMA6L15A | ![]() |
15 V | Unidirectional | 24.6 A | 600 W | 24.4 V | 16.7 V | 3.5 V | ||
| TPSMA6L13A | ![]() |
13 V | Unidirectional | 27.9 A | 600 W | 21.5 V | 14.4 V | 3.5 V | ||
| TPSMA6L18A | ![]() |
18 V | Unidirectional | 20.5 A | 600 W | 29.2 V | 20 V | 3.5 V | ||
| TPSMA6L24A | ![]() |
24 V | Unidirectional | 15.4 A | 600 W | 38.9 V | 26.7 V | 3.5 V | ||
| TPSMA6L30A | ![]() |
30 V | Unidirectional | 12.4 A | 600 W | 48.4 V | 33.3 V | 3.5 V | ||
| TPSMA6L48A | ![]() |
48 V | Unidirectional | 7.8 A | 600 W | 77.4 V | 53.3 V | 3.5 V | ||
| TPSMA6L5.0A | ![]() |
5 V | Unidirectional | 65.2 A | 600 W | 9.2 V | 6.4 V | 3.5 V | ||
| TPSMA6L11A | ![]() |
11 V | Unidirectional | 33 A | 600 W | 18.2 V | 12.2 V | |||
| TPSMA6L12A | ![]() |
12 V | Unidirectional | 30.2 A | 600 W | 19.9 V | 13.3 V | 3.5 V |
发布日期: 2023-03-14
| 更新日期: 2023-07-25