DISPLAY VISIONS DOGS104-A Display Modules & Backlights
DISPLAY VISIONS DOGS104-A Display Modules and Backlights provide a high-contrast LCD supertwist display operating on a low 3.3V without auxiliary power. The display and backlight are ordered separately, providing a wealth of possible combinations. The DOGS104-A Display Modules and Backlight are designed for compact hand-held devices and provide a range of benefits with or without backlighting.DISPLAY VISIONS DOGS104-A Display Modules have a 2.54mm pitch and can be soldered directly or plugged into socket strips. Therefore, cumbersome gluing procedures, the need for designing a special mounting device, and error-prone cable connections that may lose contact are no longer a concern.
Three different LED Backlights (Amber, Yellow-Green/Red, and Green/Red/White) are also available, providing the user with a wide range of possible combinations.
Features
- High contrast LCD supertwist display
- Optional LED backlight units in different colors
- 4x10 character with 2.6mm switchable to 2x10 with 4.55mm height
- SSD1803A controller for SPI (2-/3-/4-wire) and I2C (2-wire) interface
- Single power supply +3.3V (typically 440µA)
- No additional voltages required
- Operating temperature range -20°C through +70°C
- Led backlight 45mA @ 3.3V
- No mounting is required, simply solder into PCB
- 3 different character sets (Cyrillic, English, Japanese and European) included in the same controller
- 2 viewing directions possible (bottom and top view)
- RoHS, CE, and REACH compliant
Applications
- Low-power applications
- Handheld devices
- Medical devices
- Testing and measurement/control equipment
- Defense applications
- Vehicle communication interfaces
- Oil and gas equipment
- Flow meters and volume meters
- Low power wireless communication and telemetry solutions
- Low power industrial automation solutions
- Industrial controls and machines
- Laboratory equipment
- Vacuum Gauges
- Level transmitters
- Wired and wireless gas detection and monitoring systems
- High-end ignition systems
- Temperature monitoring solutions
- IoT systems
- Access control systems
- Vehicle hardware platforms
- Industrial, commercial, and military HVAC
- Exoskeletons
- Auxiliary Power Unit platforms
- Drones
- Wearables
Versions and Backlights
Dimensions
View Results ( 7 ) Page
| 物料编号 | 数据表 | 描述 |
|---|---|---|
| EA DOGS104W-A | ![]() |
LCD字符显示模块与配件 LCD MODULE 4X10 WH BKGRND RFLT 2.6mm |
| EA DOGS104B-A | ![]() |
LCD字符显示模块与配件 LCD MODULE 4X10 BLUE BKGRND 2.6mm |
| EA DOGS104N-A | ![]() |
LCD字符显示模块与配件 LCD MODULE 4X10 WH BKGRND TRNS 2.6mm |
| EA FL-10P | ![]() |
LCD字符显示模块与配件 SOCKET CONN. 4.8mm HOCH |
| EA LED36x28-A | ![]() |
LED 背光 Amber LED Backlight FOR EA DOGS104x-A |
| EA LED36x28-ERW | ![]() |
LED 背光 Green / Red / White FOR EA DOGS104x-A |
| EA LED36x28-GR | ![]() |
LED 背光 Green/Red Backlight FOR EA DOGS104x-A |
发布日期: 2015-05-07
| 更新日期: 2022-03-22