DLP Design DLP-RFS1280 LoRa RF Transceiver Module

DLP Design's DLP-RFS1280 LoRa RF Transceiver Module is designed for use in applications that require a maximum link budget in the 2.4GHz frequency range. The DLP-RFS1280 is a low-cost module that includes an onboard antenna and operates from a single power supply. This module features the low-power, LoRa-enabled device with ranging (distance-measurement) capability.  It features an onboard chip antenna and a U.FL connector for an external antenna. Typical applications include high-value asset location and tracking, real-time security, industrial monitoring and control, and body-worn medical telemetry. 

Features

  • 2.40GHz to 2.48GHz operation
  • +11.5dBm output power
  • 4+ Mile range with on-board chip antenna (Line of Sight)
  • U.FL antenna connector for external antenna
  • LoRa, GFSK, and FLRC modulation modes
  • FCC, IC, and RED modular approvals are in place
  • 3.3V single power supply
  • Development kit available
  • C Demonstration source code available

Specifications

  • 1.8V to 3.7V power supply
  • SPI communications interface
  • 24mA TX current at +11.5dBm
  • <5.5mA RX Current
  • 1µA in deep sleep mode
  • 0ºC to 70ºC operating temperature range

Applications

  • High-value asset location/tracking
  • Long-range data communication 
  • Real-time security
  • Body-worn medical telemetry
  • Home automation
  • Industrial monitoring and control
  • Battery-powered sensor networks
发布日期: 2018-01-09 | 更新日期: 2022-08-08