E-Switch PV10 Illuminated Anti-Vandal Switches
E-Switch PV10 Illuminated Anti-Vandal Switches are IP65-rated pushbuttons, performing for 1,000,000 cycles in a 40mm diameter panel cutout design. These snap-in switches are offered in red, green, and blue with DPDT contact forms, a 2A current rating, and 48VDC voltage rating. PV10 series anti-vandal pushbuttons require 6.5N actuation force to be turned on or off. Each color is available with momentary or latching on/off functionality. These illuminated E-Switch switches can operate between -20°C and +55° temperatures and are ideal for medical and industrial equipment, gaming and security devices, electrical housewares, and A/V hardware.Features
- Available in red, green, or blue
- Offered with momentary or latching on /off functionality
- 40mm diameter panel cutout
- 2A, 48VDC electrical rating
- 1,000,000 cycle mechanical life - 50,000 cycles electrical life
- IP65 rated
- 50mΩ max. contact resistance
- 2000VAC dielectric strength
- -20°C to +55°C operating temperature
- IP65 protection
- DPDT contact arrangement
- 6.5N actuation force
Applications
- Medical equipment
- Robotic harvester
- Gaming devices
- Industrial controls
- Security devices
- Electrical housewares
- A/V hardware
- Kiosks
Dimensions
Videos
发布日期: 2018-09-19
| 更新日期: 2022-10-20