E-Switch PV7 Anti-Vandal Pushbutton Switches
E-Switch PV7 Anti-Vandal Pushbutton Switches offer a long life expectancy and are water-resistant (IP65 rating). Illumination LED colors include red, yellow, orange, blue, green, white, bi-colors, and RGB LED options. Available in dot or ring illumination with graphics options that include the power symbol etched or illuminated. The switches feature a metal body and actuator with a 22mm diameter panel cutout. E-Switch PV7 Anti-Vandal Pushbutton Switches applications include audio/visual markets, security devices, industrial controls, kiosks, medical equipment, and electrical housewares.Features
- 22mm diameter panel cutout
- RGB LED options
- Dot, ring, or power symbol illumination available
- Optional 300mm long soldered wire leads
- Multiple function options
- IP65 rated
- SPDT
Applications
- Audio/Visual
- Security Devices
- Industrial Controls
- Kiosks
- Electrical Housewares
- Medical Equipment
Specifications
- 2A, 48VDC electrical rating
- 50,000 cycles electrical life
- 50mΩ max. contact resistance
- 1000MΩ min. at 500VDC insulation resistance
- 2000VAC dielectric strength
- -20°C to +55°C operating/storage temperature
- 2.220mm travel
- IP65 moisture protection
- SPDT contact arrangement
- 4N actuation force
- 5Nm to 14Nm mounting nut torque
Actuator Options
Graphic Options
发布日期: 2009-12-03
| 更新日期: 2022-03-11