Eaton AMI Bolt-In Automotive Fuses

Eaton AMI Bolt-In Automotive Fuses feature a 32VDC voltage rating, a 30A to 150A current rating, and color-coded housings for each amperage. AMI fuses offer UL 94V-0 thermoplastic housing material and tin-plated brass terminal material. This Eaton fuse series is designed to protect power distribution in automotive systems.

Features

  • 30A to 150A current rating
  • 32VDC voltage rating
  • 2000A at 32VDC interrupt rating
  • UL 94V-0 thermoplastic housing material
  • Tin-plated brass terminal material
  • 4Nm max torque mounting
  • Color-coded housings for each amperage

Applications

  • Power distribution protection
  • Automotive systems

Dimensions (mm)

Chart - Eaton AMI Bolt-In Automotive Fuses
发布日期: 2020-04-28 | 更新日期: 2024-04-23