Eaton Electronics Flat-Pac™ FP1008 Power Inductors
Eaton Electronics Flat-Pac™ FP1008 Series High Frequency, High Current Power Inductors are halogen-free, lead-free, RoHS compliant and have a maximum operating temperature of 125°C. The FP1008 Series comes in a 10.8 x 8.0 x 8.0mm maximum surface mount package with ferrite core material. Eaton Electronics Flat-Pac™ FP1008 Series High Frequency, High Current Power Inductors features controlled DCR for sensing circuits, an inductance range from 114nH to 180nH, and a current range from 63 to 106A.Features
- Halogen free, lead free, RoHS compliant
- 125°C maximum total temperature operation
- 10.8mm x 8mm x 8mm maximum surface mount package
- Ferrite core material
- Controlled DCR for sensing circuits
- 114nH to 180nH inductance range
- 63A to 106A current range
- Environmental Data:
- Storage temperature range (Component): -40°C to +125°C
- Operating temperature range: -40°C to +125°C (ambient + self-temperature rise)
- Solder reflow temperature: J-STD-020D compliant
- Packaging:
- Supplied in tape-and-reel packaging, 350 parts per 13" diameter reel
Applications
- Multi-phase regulators
- Voltage Regulator Modules (VRMs)
- Desktop and server VRMs and EVRDs
- Notebook regulators
- Data networking and storage systems
- Graphics cards and battery power systems
- Point-of-Load modules
- DCR Sensing circuits
Inductance Characteristics
Dimensions
发布日期: 2014-02-21
| 更新日期: 2024-10-08