Eaton Electronics HB 2.5V Supercapacitors

Eaton Electronics HB 2.5V Supercapacitors are high-reliability, high-power, ultra-high capacitance energy storage devices utilizing electrochemical double-layer capacitor (EDLC) construction. The capacitors feature low ESR for high power density with environmentally friendly materials for a Green power solution. The series has a capacitance range of 3.0F to 110F, a maximum working voltage of 2.5V, and a temperature range of -25°C to +85°C. PowerStor / Eaton HB 2.5V Supercapacitors are ideal for backup power, pulse power, and hybrid power systems.

Features

  • Ultra-low ESR for high power density
  • UL recognized
  • 3.0F to 110F capacitance range
  • 2.5V maximum working voltage
  • -10% to +30% tolerance
  • -25°C to +85°C extended temperature range

Applications

  • Electric, gas, and water smart meters
  • Controllers
  • RF radio power
  • Solar capture
  • Storage servers
  • Pulse power
  • Backup power
发布日期: 2020-06-01 | 更新日期: 2024-10-08