Eaton Electronics HVP High Voltage Fuse Holders

Eaton Electronics HVP Fuse Holders are designed for 6.3mm x 32mm (1/4" x 1 1/4") fuses and feature a robust design for vibration resistance. These compact, front-panel-mount fuse holders offer high voltage and current ratings, up to 480V and 30A, for higher power assemblies. The HVP Fuse Holders also feature tin-plated brass terminals, a bayonet-type knob as a fuse carrier, a thermoset fuse holder body and knob, and a threaded thermoplastic nut as standard.

Features

  • Compact, front-panel-mount fuse holder
  • For 6.3mm x 32mm (1/4" x 1 1/4") fuses
  • High voltage rating and current rating, up to 480V and 30A for higher power assemblies
  • Bayonet-type knob as fuse carrier
  • Robust design provides vibration resistance
  • Tin-plated brass terminals
  • Thermoset fuse holder body and knob
  • Threaded thermoplastic nut as standard
  • RoHS compliant
发布日期: 2020-04-30 | 更新日期: 2024-10-08