Eaton Electronics MLVHV Multilayer Varistors
Eaton Electronics MLVHV Multilayer Varistors feature a compact size, 200VDC to 385VDC voltage range, and 140pF maximum capacitance. These varistors have a bidirectional design, a quick response time of <1ns, and meet the 61000-4-5 standard. The durable construction makes these varistors suitable for VAC applications, allowing designers to shrink the required footprint for surge protection in "primary" applications. Eaton Electronics MLVHV Multilayer Varistors are suitable for smart meters, VAC-driven LEDs, industrial equipment, commercial appliances, and power supplies.Features
- Bidirectional
- Quick response time
- Durable construction
- Compact size
- Helps shrink required footprint for surge protection in primary applications
- Meets 61000-4-5 standard
Applications
- Smart meters
- VAC-driven LEDs
- GFCI and AFCIs
- VAC line protection
- Power supplies and converters
- Industrial equipment
- Commercial and home appliances
Specifications
- <1ns response time
- 200VDC to 385VDC voltage range
- 140pF maximum capacitance
- 10A to 160A maximum peak current 8/20µs (1x)
- Packages
- MLVHV0604V175: 0604 (1610 metric)
- MLVHV0806VX: 0806 (2217 metric)
Dimensions - MM
发布日期: 2023-01-17
| 更新日期: 2025-02-27