Eaton Electronics MSNA Metal Strip/Plate Current Sensing Resistors
Eaton Electronics MSNA Metal Strip/Plate Current Sensing Resistors are AEC-Q200 compliant and come in package sizes ranging from 0612 (1632 metric) to 0915 (2338 metric). This series features low sensing resistance, high power dissipation, and metal strip/plate technology. These RoHS-compliant resistors are lead and halogen free. Suitable applications for Eaton Electronics MSNA Metal Strip/Plate Current Sensing Resistors are switched-mode power supplies (SMPS), voltage regulator modules, power management, and stepper motor drives.Features
- Metal strip/plate technology
- Low sensing resistance
- 0612 (1632 metric) to 0915 (2338 metric)
- High power dissipation
- AEC-Q200 compliant
- Moisture sensitivity level (MSL) of 1
- Lead and halogen-free
- RoHS compliant
Applications
- SMPS
- Voltage regulator modules
- Power management
- Stepper motor drives
Construction
Dimensions - IN. (MM)
发布日期: 2022-09-19
| 更新日期: 2024-10-10