Eaton Electronics P Series Supercapacitors

Eaton Electronics P Series Supercapacitors feature electrochemical double-layer capacitor (EDLC) construction combined with high-performance materials. These unique, ultra-high capacitance devices feature a 5V voltage rating and a long cycle life. Eaton Electronics P Series Supercapacitors are designed to provide a wide variety of capacitor solutions, from a few micro-amps for several days to several amps for milliseconds.

Features

  • 5V voltage rating 
  • Low equivalent series resistance (ESR)
  • High capacitance
  • Long cycle life
  • Low leakage currents
  • UL recognized

Applications

  • Bridge or hold-up power
  • Memory backup
  • Battery swap out
发布日期: 2009-05-11 | 更新日期: 2024-10-14