Eaton PTC Resettable Fuses

Eaton PTC Resettable Fuses are designed to protect sensitive components from overcurrent and overtemperature conditions that can occur due to power surges, electrical transients, high ambient temperatures, and more. The PTC fuses are based on a unique positive coefficient material whose internal resistance increases exponentially due to overcurrent conditions and higher temperatures. High resistance offered by the fuse during a trip prevents current from flowing through the circuit until the fault current/over-temperature source is removed and falls below the design current/temperature limit. Once the fault current is removed or the ambient temperature cools, the fuse re-enters its conducting state, allowing the current to flow through the circuit again. These components ensure constant uptime in applications where using one-time fuses would be impractical or expensive, including battery-powered devices, industrial controllers, medical devices, and I/O ports of consumer electronics.

Features

  • Fast trip times with resettable operation
  • Overcurrent and over-temperature protection
  • Wide current and voltage range
  • Low initial resistance to minimize power dissipation
  • Wide range of footprints available
  • AEC-Q200 qualified options (PTSA and PTSAHT)
  • Lead-free, Halogen-free, and RoHS compliant

Applications

  • Computer
    • CPU and hard disk drives
    • USB 2.0, 3.0, and 3.1
    • IEEE1284 parallel data buses
    • IEEE 802.3
    • IEEE 1394
    • I/O ports (HDMI, DVI, VGA)
    • PC cards
    • SCSI
    • USB flash memory modules
    • LCD monitors
  • Medical electronics
    • Medical equipment
    • Voltage/current input terminals
  • Automotive
  • Consumer electronics
    • Loudspeakers
    • Smart card readers
    • Mobile devices
    • Portable/wearable devices
    • Battery protection
    • Portable electronic input ports
    • Set-top boxes
  • Industrial electronics
    • Linear AC/DC adapters
    • Electromagnetic loads, motors
    • Solenoid protection
    • Displays
    • Security systems
    • Industrial controls

Specifications

  • 6V to 60V maximum voltage range
  • 1A to 100A maximum current rating range
  • 0.04A to 15A hold current range
  • 0.12A to 25.5A trip current range
  • 1mΩ to 50Ω resistance range
  • Temperature range options
    • -40°C to +85°C
    • -40°C to +125°C
  • 5mm or 10mm lead space options on radial leaded components
  • SMD package options
    • 0603 (1608 metric)
    • 0805 (2012 metric)
    • 0805 (2516 metric)
    • 1206 (3216 metric)
    • 1210 (3225 metric)
    • 1812 (4532 metric)

Videos

发布日期: 2022-03-02 | 更新日期: 2022-03-15