Eaton Electronics XLR-LV Compact Energy Storage Modules
Eaton Electronics XLR-LV Compact Energy Storage Modules are designed for high peak power or high-duty cycle applications and offer an IP65-rated enclosure for harsh environments. These energy storage modules feature low ESR, an easy-to-install design, and integrated cell management ideal for 12V- or 24V-powered systems. XLR-LV modules meet SAE and ISO standards for vibration, offer 16V or 18V voltage ratings, and are an ideal alternative to batteries due to their high peak power. Eaton Electronics XLR-LV Compact Energy Storage Modules operate in a temperature range of -40°C to +85°C, making them suitable for transportation systems, variable frequency drives (VFD), and automated guided vehicles.Features
- Integrated overvoltage alarm and temperature output
- Low self-discharge and leakage current
- Low ESR
- Integrated cell management
- Ideal alternative to batteries due to high peak power
- Compact, ruggedized design
- Meets SAE and ISO standards for vibration
Applications
- Industrial backup power
- PLC
- Robotics
- Automation
- Automated guided vehicles
- Engine starting
- Generators
- Transportation systems
- VFD
Specifications
- 500F rated capacitance
- 16V or 18V voltage
- IP65-rated enclosure
- -40°C to +85°C operating temperature range
Additional Resources
发布日期: 2023-08-14
| 更新日期: 2024-10-08