ebm-papst AxiForce Efficient, Quiet Axial Fans

ebm-papst AxiForce Axial Fans utilize aerodynamically optimized impellers and housings to deliver increased efficiency and noise reduction up to 6dB(A). The series starts at a size of 80mm and offers a counterclockwise rotational direction (looking toward the rotor) and a range of control inputs. These fans offer optional IP68 protection against dust and water. The AxiForce fans utilize a three-phase motor concept. ebm-papst AxiForce Axial Fans are used to cool automation equipment such as variable frequency drives and robot controllers, power modules for 5G mobile network infrastructure, electronics in video streaming servers, data center equipment, and LEDs.

Features

  • Standard features (on all models)
    • Innovative flow geometry and three-phase motor concept
    • Powerful electronics
    • Airflow direction: Exhaust over struts
    • Counterclockwise rotational direction, looking toward rotor
    • Plastic (PBT) material housing
    • Plastic (PA) material impeller
    • Tach output
    • PWM control input
  • Optional features
    • Go/NoGo alarm
    • Temperature sensor for speed control
    • Analog control input
    • Salt spray protection
    • Up to IP68 ingress protection
    • EMC class B according to EN55022

Applications

  • Power modules for 5G mobile network infrastructure
  • Variable frequency drives
  • Electronics in video-streaming servers
  • Data center equipment
  • Cooling automation equipment
  • Digital signage / LED displays

AxiForce

Infographic - ebm-papst AxiForce Efficient, Quiet Axial Fans
发布日期: 2021-06-02 | 更新日期: 2026-07-07